Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-TC-LCD
Order Code3805974
Product RangeEasyLog OM-EL
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €147.330 |
Price for:Each
Minimum: 1
Multiple: 1
€147.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-TC-LCD
Order Code3805974
Product RangeEasyLog OM-EL
Technical Datasheet
Data Logger TypeUSB Thermocouple
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples32510 Samples
Data InterfaceUSB
Display TypeLCD
Product RangeEasyLog OM-EL
Product Overview
- Thermocouple data logger with LCD display and USB interface
- Plug directly into USB port for easy setup and data download
- High contrast LCD with 4‑digit temperature indication
- Accepts type J, K or T thermocouples
- 2 user-programmable alarm thresholds
- Status indication Via red and green LEDs
- Immediate, delayed and push‑to‑start logging
- Window® software included free
Contents
Data logger, Windows software, Operator’s manual on CD-ROM, Protective cap, 3.6V lithium battery, Type K thermocouple.
Technical Specifications
Data Logger Type
USB Thermocouple
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
EasyLog OM-EL
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
LCD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769
UN Hazard Code:3091