Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €346.900 |
Price for:Each
Minimum: 1
Multiple: 1
€346.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-WIFI-DTC
Order Code3870702
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product Range-
Product Overview
- Wi-Fi dual channel thermocouple input temperature data logger
- Wi-Fi capability and integrated display
- Wireless connectivity to PC Via Wi-Fi and Wi-Fi connection indicator
- Easy set-up using free PC software
- View and analyse multiple data logger using the PC application
- 802.11b compliant, maximum and minimum readings
- Large memory stores all data even if Wi-Fi is temporarily disconnected
- Rechargeable internal lithium polymer battery (included)
- USB port used for recharging
- Low battery indicator and configurable high and low alarms with indicator
Contents
Data logger, two type K beaded wire thermocouples, Wall mount bracket, Lithium polymer battery, 0.6m (2') USB cable, Quick start guide.
Technical Specifications
Data Logger Type
Temperature & Humidity
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042524