Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-WIFI-TH-NIST
Order Code3907323
Product RangeOM-EL-WIFI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €464.220 |
Price for:Each
Minimum: 1
Multiple: 1
€464.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-WIFI-TH-NIST
Order Code3907323
Product RangeOM-EL-WIFI Series
Technical Datasheet
Data Logger TypeWiFi Temperature & Humidity
Product RangeOM-EL-WIFI Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Wi-Fi temperature and humidity data logger
- Wi-Fi capability and integrated display
- Wireless connectivity to PC via Wi-Fi and Wi-Fi connection indicator
- Easy set-up using free PC software
- View and analyse multiple data logger using the PC application
- 802.11b compliant
- Large memory-stores all data even if Wi-Fi is temporarily disconnected
- Rechargeable internal lithium polymer battery (Included)
- USB port used for recharging, low battery indicator
- Configurable high and low alarms with indicator
Contents
data logger, wall mount bracket, Lithium polymer battery, 0.6m (2') USB cable, Quick start guide.
Technical Specifications
Data Logger Type
WiFi Temperature & Humidity
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-EL-WIFI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958
UN Hazard Code:3481