Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-24-M
Order Code3871609
Product RangeOM-SGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €172.130 | 
Price for:Each
Minimum: 1
Multiple: 1
€172.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-24-M
Order Code3871609
Product RangeOM-SGD Series
Technical Datasheet
Meter Display TypeTFT
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size2.4"
Panel Display InterfaceUSB
Memory Size-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeOM-SGD Series
Technical Specifications
Meter Display Type
TFT
Pixel Size (H x W)
-
Panel Display Interface
USB
Supply Voltage Min
4VDC
Operating Temperature Min
0°C
Product Range
OM-SGD Series
Display Resolution
320 x 240 Pixels
Screen Size
2.4"
Memory Size
-
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096388