Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,126.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,126.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-43-A-DK-PLUS
Order Code3908419
Technical Datasheet
Silicon ManufacturerOmega
Silicon Core NumberOM-SGD-43-A
Kit Application TypeDisplay
Application Sub TypeSmart Programmable Touch Display
Kit ContentsDevelopment Board, 4.3" Programmable Smart Graphics Display
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Development kit (includes development board and 4.3" programmable smart graphics display).
- 4 each with ?5V analogue dial and screw terminals for external input
- 8 each with input switch, status LED and pin headers to connect external circuitry
- PWM outputs: 4; each with LED indication and pin headers to connect external circuitry
- Alarm outputs: 2 each with status LED and pin headers to connect external circuitry
- Serial bus connections: RS232 serial connector and pin headers for SPI and I2C bus
- Power: 5 to 30V (300mA typical at 5V)
Technical Specifications
Silicon Manufacturer
Omega
Kit Application Type
Display
Kit Contents
Development Board, 4.3" Programmable Smart Graphics Display
SVHC
Boric acid (14-Jun-2023)
Silicon Core Number
OM-SGD-43-A
Application Sub Type
Smart Programmable Touch Display
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59534