Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608G
Order Code3885119
Product RangeOM-USB-1608G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €614.700 |
Price for:Each
Minimum: 1
Multiple: 1
€614.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608G
Order Code3885119
Product RangeOM-USB-1608G Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate250kSPS
Input Voltage Max10V
Input Current Max-
Bandwidth750kHz
External Height35.6mm
External Width89.9mm
External Depth127mm
Product RangeOM-USB-1608G Series
Product Overview
16-ch, 250KS/s USB data acquisition module with two 32bit counter inputs, one timer output and eight DIO lines. Universal library includes support for Visual Studio® and Visual Studio.NET, including examples for Visual C++®, Visual C#®, Visual Basic® and Visual Basic®.NET.
- 16bit high-speed USB device
- TracerDAQ® software included for acquiring and displaying data and generating signals
- Comprehensive drivers for DASYLab® and NI LabVIEW®
- InstaCal™ software utility for installing, calibrating and testing
- Supported operating systems Windows® VISTA/7/8/10 (32bit and 64bit)
- 4KS analogue input/2KS analogue output data FIFO
Contents
USB data acquisition module, 1.8m (6') USB cable, Software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10V
Bandwidth
750kHz
External Width
89.9mm
Product Range
OM-USB-1608G Series
Sampling Rate
250kSPS
Input Current Max
-
External Height
35.6mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951