Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-2404-10
Order Code3885121
Product RangeOM-USB-2404 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-2404-10
Order Code3885121
Product RangeOM-USB-2404 Series
Technical Datasheet
No. of Channels4Channels
Sampling Rate50kSPS
Input Voltage Max10V
Input Current Max-
Bandwidth24.56kHz
External Height38mm
External Width140mm
External Depth114mm
Product RangeOM-USB-2404 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 4-channel analogue voltage input USB data acquisition module, ±10V range
- Simultaneous sampling
- 50KS/s per channel sampling rate
- Four 2-pole, detachable screw terminals
- Anti-alias filter
- No external power supply required
- Fully compatible with both USB 1.1 and USB 2.0 ports
Contents
USB data acquisition module, 2m (6') USB cable and TracerDAQ software, User manual on CD.
Technical Specifications
No. of Channels
4Channels
Input Voltage Max
10V
Bandwidth
24.56kHz
External Width
140mm
Product Range
OM-USB-2404 Series
Sampling Rate
50kSPS
Input Current Max
-
External Height
38mm
External Depth
114mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001