Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €558.930 |
Price for:Each
Minimum: 1
Multiple: 1
€558.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-TC
Order Code3866275
Technical Datasheet
No. of Channels8Channels
Sampling Rate2SPS
Input Voltage Max-
Input Current Max-
Bandwidth1MHz
External Height36mm
External Width89mm
External Depth127mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-USB-TC is a 8-channel thermocouple input USB data acquisition module. It has eight thermocouple input channels and have two integrated cold junction compensation (CJC) sensors for thermocouple measurements. Thermocouples inputs are software programmable for types J, K, T, E, R, S, B and N. An open thermocouple detection feature lets you detect a broken thermocouple. An on-board microprocessor automatically linearizes the thermocouple measurement data.
- 24bit resolution
- Built-in cold junction compensation and open thermocouple detection
- No external power supply required
- Built-in cold junction compensation and open thermocouple detection
- Eight digital I/O
Contents
Data acquisition module 2m (6') USB cable, Software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
1MHz
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
127mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895