Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €863.760 |
Price for:Each
Minimum: 1
Multiple: 1
€863.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 4 temperature inputs and 4 analogue voltage inputs USB data acquisition module
- Temperature I/P is SW programmable for thermocouple, RTD, thermistor or semiconductor temp sensors
- 24bit resolution
- Built-in cold junction compensation and open circuit detection for thermocouple inputs
- Eight digital I/O
- No external power supply required
Contents
Data acquisition module, 2m (6') USB cable and software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10.25V
Bandwidth
1MHz
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895