Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-3000
Order Code3885098
Product RangeOMB-DAQ-3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-3000
Order Code3885098
Product RangeOMB-DAQ-3000 Series
Technical Datasheet
No. of Channels24Channels
Sampling Rate1MSPS
Input Voltage Max10V
Input Current Max-
Bandwidth-
External Height45mm
External Width269mm
External Depth92mm
Product RangeOMB-DAQ-3000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMB-DAQ-3000 series offers high-speed, multifunction USB data acquisition in a low-cost, portable package. The module offers synchronous and concurrent voltage input, temperature input, waveform output, counter input, quadrature encoder input, timer output and digital I/O. Includes DaqView software for instant set-up, real-time Viewing, data logging and frequency domain analysis, Compatible with Windows VISTA. Support for Visual Studio and Visual Studio .NET, including examples for Visual C++, Visual C#, Visual Basic and Visual Basic .NET.
- 16 single-ended analogue inputs/8DE analogue inputs
- 7 input ranges, 24 high-speed digital I/O lines and 2 analogue outputs
- Four 32bit counter input channels with quadrature encoder capability
- Low-latency control output capability (as low as 2µs latency) software
- Comprehensive drivers for DASYLab and LabVIEW
- DaqCal Software application for easy user calibration
Contents
DaqView software, Software drivers, Operator's manual on CD ROM.
Technical Specifications
No. of Channels
24Channels
Input Voltage Max
10V
Bandwidth
-
External Width
269mm
Product Range
OMB-DAQ-3000 Series
Sampling Rate
1MSPS
Input Current Max
-
External Height
45mm
External Depth
92mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71849