Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €699.460 |
Price for:Each
Minimum: 1
Multiple: 1
€699.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-DM8000
Order Code3909411
Technical Datasheet
RPM Measuring Range0.001RPM to 9999RPM
External Height58.2mm
Accuracy0.04%
External Width101.6mm
Sampling Time-
External Depth127mm
Detecting Distance Max-
Operating Temperature Min-10°C
Operating Temperature Max45°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Digital tachometer with alarm relay output
- Economical microprocessor-based digital tachometer
- Four devices in one: tachometer, counter, totalizer and zero speed switch
- Control modes are selectable between rate, time and counter
- User inputs allow for special functions: counter feset, counter gate and alarm display
- Non-volatile memory for storage of custom settings
- Universal AC input voltage from 85 to 265VAC
- NEMA 4X rating
- Large 13mm (1/2") 4-digit LED display numbers allow viewing under the most adverse conditions
Contents
Digital tachometer, Panel-mount hardware, Operator's manual.
Technical Specifications
RPM Measuring Range
0.001RPM to 9999RPM
Accuracy
0.04%
Sampling Time
-
Detecting Distance Max
-
Operating Temperature Max
45°C
SVHC
Boric acid (14-Jun-2023)
External Height
58.2mm
External Width
101.6mm
External Depth
127mm
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631