Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €534.850 |
Price for:Each
Minimum: 1
Multiple: 1
€534.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOME-DB-24C
Order Code3907215
Technical Datasheet
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- 24 Ch open-collector output board includes 1.5m (5') 50-pin flat cable
- One 50-pin connector, one 37-pin D-sub connector and one 20-pin connector
- Maximum load voltage of 35VDC
- 3750VDC optical isolation
- LED indicates relay status
- 8 high current outputs (600mA)
- 16 low current outputs (100mA) fuse protected
Contents
Open-collector output board, 1.5m (5') 50-pin flat cable, Operator’s manual on CD ROM.
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001