Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMYL-M33
Order Code3907343
Product RangeOM-PR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €672.140 |
Price for:Each
Minimum: 1
Multiple: 1
€672.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMYL-M33
Order Code3907343
Product RangeOM-PR Series
Technical Datasheet
Data Logger TypeAC Voltage & Current
Product RangeOM-PR Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- 100,000 readings single channel process voltage/current input data logger
- Process voltage and current measurements
- Up to 32Hz sampling rate
- High accuracy
- 20bit A/D converter
- Shock proof, IP65 housing (dust and eater Jet proof)
- Transfer rate of 500Kbps
- Low current consumption
- Up to 4 years battery life
- XP SP3/Vista/7 and 8 (32- and 64-bit) software
Contents
Data logger, 3V lithium battery (standard temperature range), 1.8m (6') USB interface cable, OMYL-SOFT software, Operator's manual on USB stick.
Technical Specifications
Data Logger Type
AC Voltage & Current
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-PR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258547