Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €767.180 |
Price for:Each
Minimum: 1
Multiple: 1
€767.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMYL-M62-4M
Order Code3907349
Technical Datasheet
Data Logger TypeLight
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- 4 million readings light, temperature and humidity data logger
- Measure light (Luminance), temperature and humidity
- Shock proof, IP65 housing (dust and water jet proof)
- Up to 4 years battery life
- Have three internal channel for light, temperature and humidity measurement
- Used in weather stations, museums, street lighting or commercial/industrial lighting studies
- Storage medium is non-volatile flash memory so no data is lost if the battery becomes discharged
- Integrated status LED indicates data logging status, low battery or alarm condition
- Software programmable high/low thresholds alarms
- XP SP3/Vista/7 and 8 (32- and 64-bit) software
Contents
Data logger, 3V lithium battery (standard temperature range), 1.8m (6') USB interface cable, OMYL-SOFT software, Operator's manual on USB stick.
Technical Specifications
Data Logger Type
Light
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001