Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-AO50-151-TC
Order Code3728121
Product RangeOSAO Series
Technical Datasheet
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,094.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,094.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-AO50-151-TC
Order Code3728121
Product RangeOSAO Series
Technical Datasheet
Supply Voltage28VDC
Sensing Temperature Min0°C
Sensing Temperature Max800°C
Response Time10s
Operating Temperature Min-
Operating Temperature Max120°C
Analogue Outputs0mA to 20mA, 4mA to 20mA, 0V to 10V
Digital OutputsRS232/485, USB 2.0
Mounting Thread-
Field of View (NETD)2:1, 15:1
Emissivity0.1 to 1.2 (Adjustable)
Product RangeOSAO Series
Technical Specifications
Supply Voltage
28VDC
Sensing Temperature Max
800°C
Operating Temperature Min
-
Analogue Outputs
0mA to 20mA, 4mA to 20mA, 0V to 10V
Mounting Thread
-
Emissivity
0.1 to 1.2 (Adjustable)
Sensing Temperature Min
0°C
Response Time
10s
Operating Temperature Max
120°C
Digital Outputs
RS232/485, USB 2.0
Field of View (NETD)
2:1, 15:1
Product Range
OSAO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.346738