Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-PC55-2M-1V
Order Code3868409
Product RangeOS-PC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,964.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,964.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-PC55-2M-1V
Order Code3868409
Product RangeOS-PC Series
Technical Datasheet
Supply Voltage27VDC
Sensing Temperature Min0°C
Sensing Temperature Max500°C
Response Time10ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Analogue Outputs0V to 1V
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity0.3 to 1 (Adjustable via RS232C)
Product RangeOS-PC Series
Technical Specifications
Supply Voltage
27VDC
Sensing Temperature Max
500°C
Operating Temperature Min
0°C
Analogue Outputs
0V to 1V
Mounting Thread
-
Emissivity
0.3 to 1 (Adjustable via RS232C)
Sensing Temperature Min
0°C
Response Time
10ms
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
OS-PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35