Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS151-HT-WC
Order Code3880717
Product RangeOS150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €766.860 |
Price for:Each
Minimum: 1
Multiple: 1
€766.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS151-HT-WC
Order Code3880717
Product RangeOS150 Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max500°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM16 x 1mm Pitch
Field of View (FOV)15:1
EmissivityFixed 0.95
Product RangeOS150 Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
500°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M16 x 1mm Pitch
Emissivity
Fixed 0.95
Sensing Temperature Min
0°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
15:1
Product Range
OS150 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001