Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS151-MT
Order Code3880720
Product RangeOS150 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €427.490 |
Price for:Each
Minimum: 1
Multiple: 1
€427.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS151-MT
Order Code3880720
Product RangeOS150 Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max250°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM16 x 1mm Pitch
Field of View (FOV)15:1
EmissivityFixed 0.95
Product RangeOS150 Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
250°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M16 x 1mm Pitch
Emissivity
Fixed 0.95
Sensing Temperature Min
0°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
15:1
Product Range
OS150 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048