Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36-3-J-98.6F
Order Code3880745
Product RangeOS36-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €661.690 |
Price for:Each
Minimum: 1
Multiple: 1
€661.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36-3-J-98.6F
Order Code3880745
Product RangeOS36-3 Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min16°C
Sensing Temperature Max39°C
Response Time80ms
Operating Temperature Min-18°C
Operating Temperature Max85°C
Analogue OutputsThermocouple J Type
Digital Outputs-
Mounting Thread-
Field of View (FOV)3:1
Emissivity0.9
Product RangeOS36-3 Series
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
39°C
Operating Temperature Min
-18°C
Analogue Outputs
Thermocouple J Type
Mounting Thread
-
Emissivity
0.9
Sensing Temperature Min
16°C
Response Time
80ms
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
3:1
Product Range
OS36-3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001