Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOT-201-1/2
Order Code3870432
Product RangeOMEGATHERM OT-201 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOT-201-1/2
Order Code3870432
Product RangeOMEGATHERM OT-201 Series
Technical Datasheet
Adhesive TypeSilicone
Adhesive ColourGrey
Thermal Conductivity16K/W
Tensile Strength-
Dispensing MethodJar
Volume-
Weight0.5oz
Product RangeOMEGATHERM OT-201 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMEGATHERM® 201 thermally conductive paste is a very high thermally conductive filled silicone paste, ideally suited for many temperature measurement applications. This thick, grey, smooth paste wets most surfaces and will not harden on long exposure to elevated temperatures. It is rated for continuous use between -40 and 200°C (-40 and 392°F). OMEGATHERM® 201 provides an excellent means of conducting heat and expanding the heat-path area from a surface to a temperature measurement sensor, thus increasing the speed of response and improving accuracy.
- 1 /2oz jar
Technical Specifications
Adhesive Type
Silicone
Thermal Conductivity
16K/W
Dispensing Method
Jar
Weight
0.5oz
SVHC
No SVHC (17-Jan-2022)
Adhesive Colour
Grey
Tensile Strength
-
Volume
-
Product Range
OMEGATHERM OT-201 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173