Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOTP-J-M-NL
Order Code3908135
Product RangeOTP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €8.110 |
Price for:Each
Minimum: 1
Multiple: 1
€8.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOTP-J-M-NL
Order Code3908135
Product RangeOTP Series
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleStandard
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOTP Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
OTP Series
Thermocouple Type
J
Connector Style
Standard
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001