Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.760 |
Price for:Each
Minimum: 1
Multiple: 1
€15.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOTP-U-F
Order Code2978114
Product RangeOTP
Technical Datasheet
GenderSocket
Thermocouple TypeU
Sensor TypeRTD, Thermistor
Connector StyleStandard
No. of Pins3Pins
Calibration StandardANSI, IEC
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOTP
SVHCNo SVHC (17-Jan-2022)
Product Overview
OTP series is a 3-prong standard heavy duty female connector. Recommended for most applications requiring 3-wire circuits, including shielded thermocouples, thermistors and RTDs.
- High-impact construction
- Accepts stranded or solid wire up to size 14AWG
- Combination phillips/slot screws
- Glass-filled nylon, rated from -29 to 180°C
- U type thermocouple
Contents
Connector, Shielded wire copper connection pin.
Technical Specifications
Gender
Socket
Sensor Type
RTD, Thermistor
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
OTP
Thermocouple Type
U
Connector Style
Standard
Calibration Standard
ANSI, IEC
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144