Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-L-A-1/8-6-0-T-3
Order Code3879954
Product RangeP-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €164.500 |
Price for:Each
Minimum: 1
Multiple: 1
€164.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-L-A-1/8-6-0-T-3
Order Code3879954
Product RangeP-L Series
Technical Datasheet
RTD TypeComponent with Leads
Length6"
External Diameter0.125"
RTD AccuracyClass A
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Min-100°C
Measured Temperature Max250°C
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter3.175mm
Probe Length152.4mm
Cable Length - Metric1m
Cable Length - Imperial3ft
Cable Termination-
Wire Configuration4-Wire
Product RangeP-L Series
Technical Specifications
RTD Type
Component with Leads
External Diameter
0.125"
Probe/Pocket Body Material
Stainless Steel
Measured Temperature Max
250°C
Probe Material
-
Probe Length
152.4mm
Cable Length - Imperial
3ft
Wire Configuration
4-Wire
Length
6"
RTD Accuracy
Class A
Measured Temperature Min
-100°C
RTD Element Material
Platinum
Probe Diameter
3.175mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
P-L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751