Print Page
Product Information
Alternatives for PCC-SMP-K-100.
1 Product Found
Product Overview
- Circuit board mini connectors
- Type K calibration in package of 100
- Regular mount
- Temperature rating -29 to 180°C (-20 to 356°F)
- Glass-filled nylon shell material
- Beryllium copper alloy material (for uncompensated version) for strength and durability
- Attached directly to circuit board; mounting clip with each connector
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC
Thermocouple Type
K
Connector Style
Miniature
Calibration Standard
-
Operating Temperature Max
180°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371