Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €426.020 |
Price for:Each
Minimum: 1
Multiple: 1
€426.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPFT2NPT-4T
Order Code3806013
Technical Datasheet
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PFT2NPT-4T is vacuum and pressure NPT feedthroughs for sealing wire and cable
- Copper and thermocouple wire
- PTFE insulated wire
- 10˄8 torr/120PSI rating, brass material
- Each unit tested for reliability
- Compatible with oils, solvents, refrigerants, water, non-corrosive gases
- Thermocouple type is T, 20AWG solid T/C wire
- Number of pairs are 4, 1/2 NPT plug
- 4.8mm area, 22.35mm hex, 27.68mm length
- Temperature limits up to -40 to 120°C
Warnings
Avoid to use with strong acids and bases.
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
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
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319329