Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHA-10-GAL
Order Code3909614
Product RangePHA-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €48.140 |
Price for:Each
Minimum: 1
Multiple: 1
€48.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHA-10-GAL
Order Code3909614
Product RangePHA-4 Series
Technical Datasheet
Analysis & Calibration TypeLiquid
Dispensing MethodBottle
Volume4l
Weight-
Product RangePHA-4 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- 10.00pH buffer solution 4L (1 gal) bottle
Technical Specifications
Analysis & Calibration Type
Liquid
Volume
4l
Product Range
PHA-4 Series
Dispensing Method
Bottle
Weight
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.19119