Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €931.330 |
Price for:Each
Minimum: 1
Multiple: 1
€931.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHB-600R
Order Code3870643
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min-5°C
Operating Temperature Max105°C
Product Range-
Product Overview
PHB-600R precisely measures pH and mV in water solutions. This makes it suitable for lab, industrial, and manufacturing applications.
- Microprocessor-based design
- Simultaneous display of pH and temperature
- °C/°F switchable
- Automatic or manual temperature compensation
- Stores up to 64 readings, downloadable to a PC via the RS232 interface
Contents
pH/mV/temp benchtop meter, pH electrode, Temperature probe, 2 buffer solutions, Electrode holder, Communications cable, Operator’s manual.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
-5°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.648637