Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €104.720 |
Price for:Each
Minimum: 1
Multiple: 1
€104.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHH-5012
Order Code3870645
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.02
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
PHH-5012 is a pH tester. It features a telescoping electrode which extends to 80 mm (3.1").
- PH range from 0 to 14.0 pH with 0.02 pH resolution
- Economical and easy to use
- 0.01 pH accuracy at 25°C
Contents
PH tester, Carrying case, Battery, Calibration solution, Complete instructions.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
-
Product Range
-
Resolution (± pH)
0.02
Sampling Time
-
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259455