Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPLM-112/2-P
Order Code3666450
Product RangePLM Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.220 |
Price for:Each
Minimum: 1
Multiple: 1
€94.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPLM-112/2-P
Order Code3666450
Product RangePLM Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density2.5W/in²
Power Rating-
Supply Voltage115V
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangePLM Series
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
-
Operating Temperature Min
-40°C
Product Range
PLM Series
Watt Density
2.5W/in²
Supply Voltage
115V
Operating Temperature Max
149°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012429