Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-17-2-100-1/16-2-E
Order Code3908601
Product RangePR-17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €268.180 | 
Price for:Each
Minimum: 1
Multiple: 1
€268.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-17-2-100-1/16-2-E
Order Code3908601
Product RangePR-17 Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeProbe
Sensing Temperature Max500°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter1.5875mm
Probe Length2"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangePR-17 Series
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
500°C
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
1.5875mm
Cable Length - Metric
-
Cable Termination
MTP Connector
Product Range
PR-17 Series
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
2"
Cable Length - Imperial
-
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751