Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-17E-3-100-1/8-6
Order Code4062183
Product RangePR-17 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €113.710 |
Price for:Each
Minimum: 1
Multiple: 1
€113.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-17E-3-100-1/8-6
Order Code4062183
Product RangePR-17 Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max600°C
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Seel
Probe Diameter3.175mm
Probe Length152.4mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration3-Wire
Product RangePR-17 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PR-17E series is RTD probe with miniature connector. RTD connector-style probe has a 3-prong Omega MTP mini connector for easy connection to extension cables, hand-held meters or other instrumentation. The measuring portion of the probe can be simply inserted into a container to measure liquid temperature or fixed into place in a pipe, tank or vessel.
- Extreme temperature range from -200 to 600°C
- Number of wires are 3
- Nominal resistance is 100 ohm
- Sheath diameter is 3.175mm
- Sheath length is 152.4mm
- Class A from -100 to 450°C accuracy
- IP67 rated
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
3.175mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PR-17 Series
RTD Type
Probe
Sensing Temperature Max
600°C
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Seel
Probe Length
152.4mm
Cable Length - Imperial
-
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236