Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-120
Order Code3867851
Product RangePSW-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €510.490 |
Price for:Each
Minimum: 1
Multiple: 1
€510.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-120
Order Code3867851
Product RangePSW-100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/2" FNPT
Pressure Port Type1/2" FNPT
Operating Pressure Min10psi
Operating Pressure Max100psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/2"
Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
Deadband Min1psi
Deadband Max8psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-100 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/2" FNPT
Operating Pressure Max
100psi
Contact Configuration
SPDT
Electrical Connection
Screw
Pressure Port Size
1/2"
Deadband Min
1psi
Operating Temperature Min
-40°C
Product Range
PSW-100 Series
Pressure Fitting Style
1/2" FNPT
Operating Pressure Min
10psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
1/2" NPT, 2x 7/8" Knockouts
Deadband Max
8psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063956