Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-356-SS
Order Code3908515
Product RangePSW-300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,452.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,452.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-356-SS
Order Code3908515
Product RangePSW-300 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min9psi
Operating Pressure Max60psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max250VAC
Electrical ConnectionScrew
Switching Current Max500mA
Pressure Port Size1/4"
Transducer Connection / Termination3/4" NPT
Deadband Min5psi
Deadband Max54psi
Operating Temperature Min-29°C
Operating Temperature Max66°C
Product RangePSW-300 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/4" FNPT
Operating Pressure Max
60psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
5psi
Operating Temperature Min
-29°C
Product Range
PSW-300 Series
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
9psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
500mA
Transducer Connection / Termination
3/4" NPT
Deadband Max
54psi
Operating Temperature Max
66°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001