Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-732
Order Code3867907
Product RangePSW-700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €973.930 |
Price for:Each
Minimum: 1
Multiple: 1
€973.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-732
Order Code3867907
Product RangePSW-700 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/2" FNPT
Pressure Fitting Style1/2" FNPT
Operating Pressure Min10psi
Operating Pressure Max100psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Electrical ConnectionScrew
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/2"
Transducer Connection / Termination3/4" NPT, Screw
Deadband Min1psi
Deadband Max15psi
Operating Temperature Min-50°C
Operating Temperature Max71°C
Product RangePSW-700 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/2" FNPT
Operating Pressure Max
100psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
480VAC
Pressure Port Size
1/2"
Deadband Min
1psi
Operating Temperature Min
-50°C
Product Range
PSW-700 Series
Pressure Port Type
1/2" FNPT
Operating Pressure Min
10psi
Contact Configuration
SPDT
Electrical Connection
Screw
Switching Current Max
15A
Transducer Connection / Termination
3/4" NPT, Screw
Deadband Max
15psi
Operating Temperature Max
71°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate