Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-804
Order Code3908535
Product RangePSW-800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €324.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€324.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-804
Order Code3908535
Product RangePSW-800 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min8.5psi
Operating Pressure Max50psi
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionFlying Leads
Switching Voltage Max250VAC
Switching Current Max3A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, Wire Leaded
Deadband Min1.5psi
Deadband Max6psi
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangePSW-800 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
50psi
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
1.5psi
Operating Temperature Min
-30°C
Product Range
PSW-800 Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
8.5psi
Contact Configuration
SPDT
Electrical Connection
Flying Leads
Switching Current Max
3A
Transducer Connection / Termination
1/2" NPT, Wire Leaded
Deadband Max
6psi
Operating Temperature Max
75°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308443