Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-810
Order Code3908536
Product RangePSW-800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €324.000 |
Price for:Each
Minimum: 1
Multiple: 1
€324.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-810
Order Code3908536
Product RangePSW-800 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min1450psi
Operating Pressure Max4400psi
Sensor MountingStud
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionFlying Leads
Switching Current Max3A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, Wire Leaded
Deadband Min200psi
Deadband Max500psi
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangePSW-800 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
4400psi
Contact Configuration
SPDT
Electrical Connection
Flying Leads
Pressure Port Size
1/4"
Deadband Min
200psi
Operating Temperature Min
-40°C
Product Range
PSW-800 Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
1450psi
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Switching Current Max
3A
Transducer Connection / Termination
1/2" NPT, Wire Leaded
Deadband Max
500psi
Operating Temperature Max
75°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001