Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-852BK
Order Code3867914
Product RangePSW-850 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,064.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,064.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-852BK
Order Code3867914
Product RangePSW-850 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min0psi
Operating Pressure Max50psi
Contact ConfigurationDPDT
Sensor MountingPanel / Chassis
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / Termination3x 7/8" Knockouts
Deadband Min0.7psi
Deadband Max6psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-850 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/4" FNPT
Operating Pressure Max
50psi
Sensor Mounting
Panel / Chassis
Switching Current Max
15A
Transducer Connection / Termination
3x 7/8" Knockouts
Deadband Max
6psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
0psi
Contact Configuration
DPDT
Switching Voltage Max
480VAC
Pressure Port Size
1/4"
Deadband Min
0.7psi
Operating Temperature Min
-40°C
Product Range
PSW-850 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate