Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW12T-CD
Order Code3867855
Product RangePSW12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €852.070 | 
Price for:Each
Minimum: 1
Multiple: 1
€852.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW12T-CD
Order Code3867855
Product RangePSW12 Series
Technical Datasheet
Pressure Type-
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min30psi
Operating Pressure Max170psi
Sensor MountingStud
Contact ConfigurationDPDT
Electrical ConnectionFlying Leads
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, Wire Leaded
Deadband Min5psi
Deadband Max15psi
Operating Temperature Min-50°C
Operating Temperature Max80°C
Product RangePSW12 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
-
Pressure Port Type
1/4" FNPT
Operating Pressure Max
170psi
Contact Configuration
DPDT
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
5psi
Operating Temperature Min
-50°C
Product Range
PSW12 Series
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
30psi
Sensor Mounting
Stud
Electrical Connection
Flying Leads
Switching Current Max
5A
Transducer Connection / Termination
1/2" NPT, Wire Leaded
Deadband Max
15psi
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69853