Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPTC-21Copy
Manufacturer Standard Lead Time10 weeks
Order Code3871607
Product RangePTC-20 Series
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €386.140 |
Price for:Each
Minimum: 1
Multiple: 1
€386.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTC-21Copy
Manufacturer Standard Lead Time10 weeks
Order Code3871607
Product RangePTC-20 Series
Technical Datasheet
Product RangePTC-20 Series
Timer FunctionsInterval, Off-Delay, On-Delay, Repeat Cycle
Time Min-
Time Max-
No. of Timing Ranges3Ranges
No. of Digits4
Timer OutputDPDT
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTC-20 Series
Time Min
-
No. of Timing Ranges
3Ranges
Timer Output
DPDT
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
Lead (04-Feb-2026)
Timer Functions
Interval, Off-Delay, On-Delay, Repeat Cycle
Time Max
-
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329308
