Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPV101-5V
Order Code3871489
Product RangePV100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,116.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,116.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPV101-5V
Order Code3871489
Product RangePV100 Series
Technical Datasheet
Valve TypeFlow Control
Valve Function2/2 Way, Closed
Pneumatic Connection1/8 NPT
Operating Pressure Max200psi
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min-
Product RangePV100 Series
Technical Specifications
Valve Type
Flow Control
Pneumatic Connection
1/8 NPT
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
50°C
Product Range
PV100 Series
Valve Function
2/2 Way, Closed
Operating Pressure Max
200psi
Pneumatic Mounting Type
-
Operating Temperature Min
-10°C
Operating Pressure Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30935