Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX2650-5BD5V
Order Code3878184
Product RangePX2650 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €441.320 |
Price for:Each
Minimum: 1
Multiple: 1
€441.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2650-5BD5V
Order Code3878184
Product RangePX2650 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min-5Inch-H2O
Operating Pressure Max5Inch-H2O
Voltage Rating30VDC
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialPET (Polyester)
Operating Temperature Min-18°C
Operating Temperature Max65°C
Product RangePX2650 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-5Inch-H2O
Voltage Rating
30VDC
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PET (Polyester)
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Max
5Inch-H2O
Pressure Port Size
1/8"
Supply Voltage Min
9VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX2650 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141521