Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX319-2KGV
Order Code3809421
Product RangePX319 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €334.710 |
Price for:Each
Minimum: 1
Multiple: 1
€334.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX319-2KGV
Order Code3809421
Product RangePX319 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeRatiometric
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max2000psi
Voltage Rating5VDC
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX319 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Ratiometric
Operating Pressure Min
0psi
Voltage Rating
5VDC
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX319 Series
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
2000psi
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159664