Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX80B0-3KDV
Order Code3878631
Product RangePX80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,282.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,282.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX80B0-3KDV
Order Code3878631
Product RangePX80 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor Output TypeRatiometric
Operating Pressure Min0psi
Pressure Measurement TypeDifferential
Voltage Rating10VDC
Operating Pressure Max3000psi
Port Style1/8" FNPT
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max15VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-73°C
Operating Temperature Max163°C
Product RangePX80 Series
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Ratiometric
Pressure Measurement Type
Differential
Operating Pressure Max
3000psi
Pressure Port Size
1/8"
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-73°C
Product Range
PX80 Series
Pressure Port Type
NPT Female
Operating Pressure Min
0psi
Voltage Rating
10VDC
Port Style
1/8" FNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
15VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
163°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001