Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM80MD0-3.50BARDI
Order Code3878900
Product RangePXM80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,653.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,653.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM80MD0-3.50BARDI
Order Code3878900
Product RangePXM80 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port Type-
Operating Pressure Min0bar
Pressure Measurement TypeDifferential
Operating Pressure Max3.5bar
Voltage Rating40VDC
Port StyleG1/4
Pressure Port SizeG1/4
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-73°C
Operating Temperature Max163°C
Product RangePXM80 Series
Technical Specifications
Pressure Type
Differential
Pressure Port Type
-
Pressure Measurement Type
Differential
Voltage Rating
40VDC
Pressure Port Size
G1/4
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-73°C
Product Range
PXM80 Series
Sensor Output Type
Current
Operating Pressure Min
0bar
Operating Pressure Max
3.5bar
Port Style
G1/4
Transducer Connection / Termination
Cable
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
163°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001