Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8253-USB
Order Code3899125
Product RangeRD8250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,166.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,166.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8253-USB
Order Code3899125
Product RangeRD8250 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min10kHz
Bandwidth Max0kHz
Accuracy0.3%
Crest Factor-
Resolution %0.025%
External Height96mm
External Width96mm
External Depth152mm
Product RangeRD8250 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
RD8250 series 2 inputs, DC power 12 to 24VDC paperless recorder with USB communications with basic software. 2 configurable isolated inputs for DC voltage and current, thermocouples, RTDs, frequency and RPM pulse.
- 4 internal alarm setpoints
- 2 alarm relay outputs
- 1 digital control input
- Maximum storage rate of 100 samples/s
- Compact flash cards can store up to 2GB of data in memory
- Bright, clear display
- Standard 1/4 DIN panel mount
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
0kHz
Crest Factor
-
External Height
96mm
External Depth
152mm
SVHC
Boric acid (14-Jun-2023)
Bandwidth Min
10kHz
Accuracy
0.3%
Resolution %
0.025%
External Width
96mm
Product Range
RD8250 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.920792