Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €685.880 |
Price for:Each
Minimum: 1
Multiple: 1
€685.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRDXL6SD-USB
Order Code4049270
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs6 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
RDXL6SD-USB is a six-channel touch screen data logger that accepts four thermocouple and two Pt100 RTD inputs. Each channel has individually configurable HI/LO alarms. The intuitive touch screen interface allows each channel to be configured separately for input type, math, alarm, and display options. All six channels can be displayed and logged simultaneously or individually. Data can be logged as fast as once a second and is stored on the included 4 GB SD card in Excel compatible format.
- USB interface with free software
- MODBUS protocol for integration into 3rd party software
- Scheduled and manual logging start/stop
- 4 GB SD card stores up to 2 years of data
- Display maximum, minimum, average and standard deviation
- Display temperature difference between any 2 channels
- USB or mains powered (with adaptor), alarm indication
Contents
Handheld temperature data logger, 5VDC adaptor, 4GB SD card, USB cable, Built-in battery, Operator’s manual.
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
-
No. of Channels / Inputs
6 Channel
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538868