Quantity | Price (ex VAT) |
---|---|
1+ | €1,080.000 |
Product Information
Product Overview
RH297 pinless moisture meter incorporates a built-in infrared thermometer and 20 point memory. Manually store/recall up to 20 labelled readings and monitor moisture in wood and other building materials with no surface damage with the pinless moisture sensor. Remote pin-type probe is also included which allows for contact moisture readings [0.9 m (3') cable length]. The RH297 has an easy-to-read, large dual display with automatic backlight feature and fast analogue bargraph. Measure relative humidity and air temperature with built-in probe plus non-contact infrared temperature with built-in infrared design. Simultaneously displays moisture value of wood or material being tested, air temperature, infrared temperature, or relative humidity. Advanced functions provide grains per pound, dew point, vapour pressure calculations and programmable high/low moisture/humidity alarms. Features automatic calculation of differential temperature (IR-DP) to determine condensation point.
Contents
Pinless moisture/relative humidity meter with infrared thermometer, Pin moisture probe with 0.9m (3') cable, 9V battery, Soft pouch case, Operator’s manual.
Technical Specifications
0% to 100% Relative Humidity
-
70mm
-
3%
165mm
38mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate