Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRJPCB-6-KI-F
Order Code3908144
Product RangeRJPCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.770 |
Price for:Each
Minimum: 1
Multiple: 1
€87.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRJPCB-6-KI-F
Order Code3908144
Product RangeRJPCB Series
Technical Datasheet
Input Connection Type-
Output Type-
No. of Output Ports6Ports
Product RangeRJPCB Series
IP Rating-
Technical Specifications
Input Connection Type
-
No. of Output Ports
6Ports
IP Rating
-
Output Type
-
Product Range
RJPCB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001