Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC01-200
Order Code3900170
Product RangeRLC01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,251.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,251.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC01-200
Order Code3900170
Product RangeRLC01 Series
Technical Datasheet
Load Capacity200lb
Cell Output mV / V3
Operating Temperature Min5°C
Operating Temperature Max38°C
Product RangeRLC01 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Load Capacity
200lb
Operating Temperature Min
5°C
Product Range
RLC01 Series
Cell Output mV / V
3
Operating Temperature Max
38°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001