Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRMJ-NI-R
Order Code3908145
Product RangeRMJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRMJ-NI-R
Order Code3908145
Product RangeRMJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeN
Sensor Type-
Connector StyleMiniature
No. of Pins-
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max-
Product RangeRMJ Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
RMJ Series
Thermocouple Type
N
Connector Style
Miniature
Calibration Standard
IEC
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979